Filter Your Search
1 - 10 of 720 results
|
H1512AC14B5FC
State of the Art Inc
|
Check for Price | Active | 14.5 dB | 26.99 dBm | 1.5 | YES | 18 GHz | FIXED ATTENUATOR | 18 GHz | e4 | COMPONENT | SURFACE MOUNT | SILVER PALLADIUM | STATE OF THE ART INC | compliant | ||||||||
|
S1005DC04B5DB
State of the Art Inc
|
Check for Price | No | No | Active | 4.5 dB | 23.98 dBm | 1.5 | YES | 18 GHz | FIXED ATTENUATOR | 18 GHz | e0 | COMPONENT | SURFACE MOUNT | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | STATE OF THE ART INC | not_compliant | ||||||
|
S0706AC04B5FW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 4.5 dB | 20.97 dBm | 1.5 | YES | 18 GHz | FIXED ATTENUATOR | 18 GHz | e4 | COMPONENT | SURFACE MOUNT | Gold (Au) | STATE OF THE ART INC | compliant | ||||||
|
S1512ED04B5FC
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 4.5 dB | 26.99 dBm | 1.5 | YES | 18 GHz | FIXED ATTENUATOR | 18 GHz | e4 | COMPONENT | SURFACE MOUNT | Silver (Ag) | STATE OF THE ART INC | compliant | ||||||
|
S1512AD14B5DB
State of the Art Inc
|
Check for Price | No | No | Active | 14.5 dB | 26.99 dBm | 1.5 | YES | 18 GHz | FIXED ATTENUATOR | 18 GHz | e0 | COMPONENT | SURFACE MOUNT | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | STATE OF THE ART INC | not_compliant | ||||||
|
H1005DD04B5DW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 4.5 dB | 23.98 dBm | 1.5 | YES | 18 GHz | FIXED ATTENUATOR | 18 GHz | e4 | COMPONENT | SURFACE MOUNT | Gold (Au) | STATE OF THE ART INC | compliant | ||||||
|
S1005ED14B5DC
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 14.5 dB | 23.98 dBm | 1.5 | YES | 18 GHz | FIXED ATTENUATOR | 18 GHz | e4 | COMPONENT | SURFACE MOUNT | Silver (Ag) | STATE OF THE ART INC | compliant | ||||||
|
S0706AD04B5DC
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 4.5 dB | 20.97 dBm | 1.5 | YES | 18 GHz | FIXED ATTENUATOR | 18 GHz | e4 | COMPONENT | SURFACE MOUNT | Silver (Ag) | STATE OF THE ART INC | compliant | ||||||
|
S1005DC04B5FB
State of the Art Inc
|
Check for Price | No | No | Active | 4.5 dB | 23.98 dBm | 1.5 | YES | 18 GHz | FIXED ATTENUATOR | 18 GHz | e0 | COMPONENT | SURFACE MOUNT | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | STATE OF THE ART INC | not_compliant | ||||||
|
4B5W-40F
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 40 dB | 36.99 dBm | 1.15 | 4 GHz | FIXED ATTENUATOR | SMA-F | 4 GHz | e4 | 125 °C | -65 °C | COAXIAL | Gold (Au) | AEROFLEX/INMET INC | unknown |