Filter Your Search
1 - 4 of 4 results
|
4A12-P4-25PPM-F-M
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 4 kV | 1 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-PDMA-P11 | UL | 45 °C | 10 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 94 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown | ||
|
1/4A12-P4-25PPM-F-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 250 V | 16 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-PDMA-P11 | UL | 45 °C | 10 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 94 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown | ||
|
1/4A12-P4-25PPM-F-M-E
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 250 V | 16 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | UL | 45 °C | 10 °C | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | ADVANCED ENERGY INDUSTRIES INC | PACKAGE | unknown | ||||||||||
|
4A12-P4-25PPM-F-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 4 kV | 1 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-PDMA-P11 | UL | 45 °C | 10 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 94 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown |