Filter Your Search
1 - 10 of 15 results
|
1/4A12-P4-I5-25PPM-F-M
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 250 V | 16 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-PDMA-P11 | UL | 45 °C | 10 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 94 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown | |||
|
4A12-P4-25PPM-F-M
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 4 kV | 1 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-PDMA-P11 | UL | 45 °C | 10 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 94 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown | |||
|
1/4A12-P4-M
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 250 V | 16 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-MDMA-P11 | UL, C-UL | 65 °C | -40 °C | 11 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.86 mm | 94.76 mm | 20.36 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | |||
|
1/4A12-P4-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 250 V | 16 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-PDMA-P11 | UL | 65 °C | -40 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 94 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown | |||
|
1/4A12-P4-25PPM-F-M-E
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 250 V | 16 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | UL | 45 °C | 10 °C | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | ADVANCED ENERGY INDUSTRIES INC | PACKAGE | unknown | |||||||||||
|
1/4A12-P4-25PPM-F-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 250 V | 16 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-PDMA-P11 | UL | 45 °C | 10 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 94 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown | |||
|
4A12-P4-I5-F-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 4 kV | 1 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-PDMA-P11 | UL | 65 °C | -40 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 94 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown | |||
|
4A12-P4-M
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | ADVANCED ENERGY INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||||||
|
1/4A12-P4-E
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 250 V | 16 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | UL | 65 °C | -40 °C | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | ADVANCED ENERGY INDUSTRIES INC | PACKAGE | unknown | |||||||||||
|
4A12-P4-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | 4 kV | 1 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-PDMA-P11 | UL | 65 °C | -40 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 94 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown |