Filter Your Search
1 - 10 of 263 results
|
9949-V02-11-03-MR
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
9949-V02-01-85-MT
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CFPC-050-AC7151Z-49-VT-TN-TR
Central Components Manufacturing
|
Check for Price | Yes | Active | FEMALE | FFC/FPC CONNECTOR | NO | NO | NO | SOCKET | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
10113949-V0E-50BLF
Amphenol FCi
|
Check for Price | Active | 32 | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | UL | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.551 inch | 0.528 inch | 0.835 inch | 0.05 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
CFPC-080-SAZB-49-VT-GD3-TBC
Central Components Manufacturing
|
Check for Price | Yes | Active | 800 µm | FEMALE | FFC/FPC CONNECTOR | NO | NO | NO | SOCKET | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
CFPC-080-SAZB-49-VS-GD3-TRC
Central Components Manufacturing
|
Check for Price | Yes | Active | 800 µm | FEMALE | FFC/FPC CONNECTOR | NO | NO | NO | SOCKET | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
10113949-V0E-70DLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 32 | 55 mΩ | MALE | BOARD | POLYETHYLENE | GOLD (30)/NICKEL PALLADIUM GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | PRESS FIT | 0.551 inch | 0.528 inch | 0.835 inch | 0.05 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||
|
10113949-V0E-70CLF
Amphenol FCi
|
Check for Price | Active | 32 | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | UL | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.551 inch | 0.528 inch | 0.835 inch | 0.05 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
PR20B49VBNN
METZ CONNECT USA
|
Check for Price | Active | 49 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.071 inch | 0.059 inch | 2.45 inch | 0.11 inch | METZ CONNECT USA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
10113949-V0E-80ELF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 32 | 55 mΩ | MALE | BOARD | POLYETHYLENE | GOLD (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | PRESS FIT | 0.551 inch | 0.528 inch | 0.835 inch | 0.05 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |