Filter Your Search
1 - 10 of 46 results
|
49FCT805BTQG
Integrated Device Technology Inc
|
$1.4899 | Yes | Yes | Obsolete | 5 V | 5 ns | 5 ns | 2 | YES | SOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 48 mA | 5 | 700 ps | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | GREEN, QSOP-20 | 20 | PCG20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
49FCT805CTPYG
Integrated Device Technology Inc
|
$2.0165 | Yes | Yes | Obsolete | 5 V | 4.5 ns | 4.5 ns | 2 | YES | SOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 48 mA | 5 | 500 ps | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | GREEN, SSOP-20 | 20 | PYG20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
49FCT805BTLB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 5.7 ns | 5.7 ns | 2 | YES | QCCN | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 32 mA | 5 | 900 ps | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | LCC | LCC-20 | 20 | LC20 | not_compliant | 8542.39.00.01 | ||||||||||
|
PI49FCT805TQX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 2 | YES | SSOP | 50 pF | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | MONITOR OUTPUT FOR ONE BANK; MAX PART TO PART SKEW = 1.5NS | SCHMITT TRIGGER | 5 | 1 ns | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | QSOP | SSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
49FCT805BTDB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 5.7 ns | 5.7 ns | 2 | NO | DIP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 32 mA | 5 | 900 ps | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | CERAMIC, DIP-20 | 20 | CD20 | not_compliant | 8542.39.00.01 | ||||||||||
|
PI49FCT805TQ
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 6.5 ns | 2 | YES | SSOP | 50 pF | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | MONITOR OUTPUT FOR ONE BANK; MAX PART TO PART SKEW = 1.5NS | SCHMITT TRIGGER | 64 mA | 5 | 1 ns | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | QSOP | SSOP, SSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
49FCT805CTDB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 5.2 ns | 5.2 ns | 2 | NO | DIP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 32 mA | 5 | 700 ps | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | CERAMIC, DIP-20 | 20 | CD20 | not_compliant | 8542.39.00.01 | ||||||||||
|
49FCT805BTPYG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 ns | YES | SSOP | CMOS | 48 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 20 | PYG20 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
PI49FCT805TP
Pericom Semiconductor Corporation
|
Check for Price | No | No | Transferred | 5 V | 6.5 ns | 6.5 ns | 2 | NO | DIP | 50 pF | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | MONITOR OUTPUT FOR ONE BANK; MAX PART TO PART SKEW = 1.5NS | SCHMITT TRIGGER | 64 mA | 5 | 700 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 25.9 mm | PERICOM SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
49FCT805BTQG
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | LOW SKEW CLOCK DRIVER | e3 | 1 | 260 | TIN | RENESAS ELECTRONICS CORP | QSOP | 20 | PCG20 | compliant | NLR | 8542390001 | Renesas Electronics |