Filter Your Search
1 - 10 of 280 results
|
49EC686P015J0XDFT
Vishay Intertechnologies
|
Check for Price | Obsolete | 68 µF | 15 V | 5 % | 2915 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | MIL-C-55365/4 | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 2.79 mm | 7.25 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | , 2915 | unknown | EAR99 | ||||||||
|
49EC336C004M0XDFT
Vishay Intertechnologies
|
Check for Price | Obsolete | 33 µF | 4 V | 20 % | 2010 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | MIL-C-55365/4 | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.27 mm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | , 2010 | unknown | EAR99 | ||||||||
|
49EC684U035M0XD
Vishay Sprague
|
Check for Price | Obsolete | 680 nF | 35 V | 20 % | 2005 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e0 | MIL-C-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | TIN LEAD | WRAPAROUND | 1.27 mm | 5.08 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 2005 | unknown | EAR99 | 8532.21.00.50 | |||
|
49EC155L025K0XGFB
Vishay Intertechnologies
|
Check for Price | Obsolete | 1.5 µF | 25 V | 10 % | 1505 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | MIL-C-55365/4 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1505 | unknown | EAR99 | |||||||||
|
49EC684B015K0XG
Vishay Sprague
|
Check for Price | Obsolete | 680 nF | 15 V | 10 % | 1005 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e4 | MIL-C-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | GOLD | WRAPAROUND | 1.27 mm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1005 | unknown | EAR99 | 8532.21.00.50 | |||
|
49EC336I020M0AD
Vishay Sprague
|
Check for Price | Obsolete | 33 µF | 20 V | 20 % | 2711 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 70 µA | 0.06 | e0 | MIL-C-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TRAY | YES | TIN LEAD | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 2711 | unknown | EAR99 | 8532.21.00.50 | ||
|
49EC106I035J0AGFB
Vishay Intertechnologies
|
Check for Price | Obsolete | 10 µF | 35 V | 5 % | 2711 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | MIL-C-55365/4 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 2711 | unknown | EAR99 | |||||||||
|
49EC107P004K0AD
Vishay Sprague
|
Check for Price | Obsolete | 100 µF | 4 V | 10 % | 2915 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4 µA | 0.1 | e0 | MIL-C-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | TIN LEAD | WRAPAROUND | 2.79 mm | 7.25 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | , 2915 | unknown | EAR99 | 8532.21.00.50 | |||
|
49EC225U015K0XD
Vishay Sprague
|
Check for Price | Obsolete | 2.2 µF | 15 V | 10 % | 2005 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e0 | MIL-C-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | TIN LEAD | WRAPAROUND | 1.27 mm | 5.08 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 2005 | unknown | EAR99 | 8532.21.00.50 | |||
|
49EC475U015J0ADFB
Vishay Intertechnologies
|
Check for Price | Obsolete | 4.7 µF | 15 V | 5 % | 2005 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | MIL-C-55365/4 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.27 mm | 5.08 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 2005 | unknown | EAR99 |