Filter Your Search
1 - 8 of 8 results
|
IDT49FCT806ASOG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.3 ns | 5.3 ns | 2 | YES | SOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | MONITOR OUTPUT; MAX PART TO PART SKEW=1.5 | SCHMITT TRIGGER | 64 mA | 5 | 700 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5184 mm | 12.8016 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-20 | 20 | unknown | 8542.39.00.01 | ||||
|
49FCT806ASO
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.3 ns | 5.8 ns | 2 | YES | SOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | MONITOR OUTPUT; MAX PART TO PART SKEW=1.5 | SCHMITT TRIGGER | 64 mA | 5 | 700 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5184 mm | 12.8016 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-20 | 20 | not_compliant | 8542.39.00.01 | |||||
|
IDT49FCT806ASOG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.3 ns | 5.3 ns | 2 | YES | SOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | MONITOR OUTPUT; MAX PART TO PART SKEW=1.5 | SCHMITT TRIGGER | 64 mA | 5 | 700 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5184 mm | 12.8016 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-20 | 20 | unknown | 8542.39.00.01 | ||||
|
49FCT806ASOG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.3 ns | YES | SOP | CMOS | 64 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 20 | compliant | 8542.39.00.01 | PSG20 | ||||||||||||||||||
|
49FCT806ASOG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.3 ns | YES | SOP | CMOS | 64 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 20 | compliant | 8542.39.00.01 | PSG20 | ||||||||||||||||||
|
IDT49FCT806ASO8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.3 ns | 5.8 ns | 2 | YES | SOP | 50 pF | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | MONITOR OUTPUT; MAX PART TO PART SKEW=1.5 | SCHMITT TRIGGER | 64 mA | 5 | 700 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5184 mm | 12.8016 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-20 | 20 | not_compliant | 8542.39.00.01 | ||||
|
IDT49FCT806ASO
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.3 ns | 5.8 ns | 2 | YES | SOP | 50 pF | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | MONITOR OUTPUT; MAX PART TO PART SKEW=1.5 | SCHMITT TRIGGER | 64 mA | 5 | 700 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5184 mm | 12.8016 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-20 | 20 | not_compliant | 8542.39.00.01 | ||||
|
49FCT806ASO8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.8 ns | YES | SOP | CMOS | 64 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 |