Filter Your Search
1 - 3 of 3 results
|
R49AW433000B1KP
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 3.3 µF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE(V): 330, SAFETY CLASS X1 | 330 V | IEC60384-14 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 37.5 mm | WIRE | 32 mm | 41.5 mm | 19 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||
|
49AW433000B1KP
KEMET Corporation
|
Check for Price | Yes | Active | 3.3 µF | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | 330 V | 110 °C | -40 °C | 2 | Radial | Bulk | 37.5 mm | 32 mm | 41.5 mm | 19 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
R49AW433000B1KP
Nissei Electric Co Ltd
|
Check for Price | Transferred | 3.3 µF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 330 V | e3 | IEC60384-14 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.70 |