Filter Your Search
1 - 10 of 320 results
|
09034967825
HARTING Technology Group
|
$1.0000 | Yes | Yes | Obsolete | 96 | 3 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612, PANEL MOUNTABLE | NO | YES | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | |||||||||||||||||||||||||||||||||||||||||||||||||
|
49678
HELUKABEL
|
$2.4734 | Yes | Active | POLYPROPYLENE | 500 V | YES | NO | NO | -40 °C | 70 °C | HELUKABEL GMBH | compliant | INSTALLATION IN DRY, DAMP AND WET ROOMS, AS WELL AS OUTDOORS | CE; DIN VDE 0285-525-1; DIN EN 50525-1; EAC | BARE COPPER | WIRE AND CABLE | STRANDED | 0.34 mm2 | 6.2 mm | POLYURETHANE | 5 | YES | 42X0.10 | 22 AWG | COMMUNICATION CABLE | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
146496-7
TE Connectivity
|
$2.5124 | No | No | Obsolete | 14 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | AMPMODU | 750VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | -65 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.192 inch | 0.684 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
5-146496-7
TE Connectivity
|
$2.5124 | Yes | Obsolete | 14 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
09734967801
HARTING Technology Group
|
$4.7264 | Yes | Yes | Active | 96 | 3 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | |||||||||||||||||||||||||||||||||||||||||||||||||
|
6-146496-7
TE Connectivity
|
$6.0594 | Yes | Obsolete | 34 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1-146496-7
TE Connectivity
|
$6.0594 | No | No | Obsolete | 34 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | AMPMODU | 750VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | -65 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.192 inch | 1.684 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
207496-7
TE Connectivity
|
$7.6661 | Yes | Yes | Active | 4 | 2 | 5 mm | 2 | 7.5 A | FEMALE | 250 Cycles | BOARD | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | 7.5A | 1 | POLARIZED | 600 V | NO | NO | NO | CSA, UL, V | 94V-0 | -55 °C | 130 °C | SOLDER HOLDING POSTS | PLUG | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | NO | BLACK | 0.197 inch | 0.197 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 5.0038 mm | 150u inch | SOLDER | 0.408 inch | 0.565 inch | 0.408 inch | 0.181 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
7-146496-7
TE Connectivity
|
$12.9187 | Yes | Obsolete | 54 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2-146496-7
TE Connectivity
|
$12.9187 | No | No | Obsolete | 54 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | AMPMODU | 750VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | -65 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.192 inch | 0.8 inch | 2.684 inch | 0.11 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 |