Filter Your Search
1 - 10 of 10 results
|
G125-3243496M2
Harwin
|
$2.2380 | Yes | Active | NOT APPLICABLE | BOARD CONNECTOR | NOT APPLICABLE | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||||||||||||||||||||||||||||||||||||||||
|
G125-3243496M1
Harwin
|
$7.4153 | Yes | Active | 34 | 2 | MALE | CABLE | NOT APPLICABLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||||||||||||||||||||||||||
|
G125-32496M3-01-08-01
Harwin
|
$10.3446 | Yes | Active | NOT APPLICABLE | NOT APPLICABLE | HARWIN PLC | compliant | EAR99 | Harwin | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
G125-32496M1-01-08-01
Harwin
|
$10.8465 | Yes | Active | NOT APPLICABLE | NOT APPLICABLE | HARWIN PLC | compliant | EAR99 | Harwin | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
G125-3243496M3
Harwin
|
$11.0570 | Yes | Active | 34 | 2 | 25 mΩ | 2.8 A | MALE | 1000 Cycles | CABLE | GLASS FILLED POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | 600AC/DC V | NO | 2.8 N | 1 GΩ | POLARIZED HOUSING | 26 AWG | 32 AWG | 0.2 N | UL | 94V-0 | -65 °C | 150 °C | STRIP OR LOOSE | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | GREEN | 0.049 inch | 0.049 inch | NO | M2 | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.256 inch | 0.331 inch | 1.287 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||||||||
|
G125-32496M1-02-08-02
Harwin
|
$15.5910 | Yes | Active | NOT APPLICABLE | BOARD CONNECTOR | NOT APPLICABLE | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||||||||||||||||||||||||||||||||||||||||
|
G125-32496M3-02-08-02
Harwin
|
$17.6830 | Yes | Active | NOT APPLICABLE | BOARD CONNECTOR | NOT APPLICABLE | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||||||||||||||||||||||||||||||||||||||||
|
68353-496-M
Amphenol Communications Solutions
|
Check for Price | Active | 96 | 3 | 2.54 mm | FEMALE | BOARD | GOLD (39) OVER NICKEL | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARDS: DIN 30640 | NO | YES | NO | e0 | NO | 94V-0 | TIN LEAD | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
G125-32496M2-02-08-02
Harwin
|
Check for Price | Yes | Active | 12 | 2 | 2.8 A | MALE | CABLE | POLYAMIDE4T | NOT APPLICABLE | BOARD CONNECTOR | PANEL MOUNTABLE | NO | POLARIZED | 10 A | UL | 94V-0 | -65 °C | 150 °C | PLUG | S8P4 | NOT APPLICABLE | MIXED | HYBRID | GREEN | 0.049 inch | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | YES | M2 | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.193 inch | 0.33 inch | 1.09 inch | HARWIN PLC | compliant | Harwin | ||||||||||||||||||||
|
68353-496-M
Amphenol FCi
|
Check for Price | Active | 96 | 3 | 2.54 mm | FEMALE | BOARD | GOLD (39) OVER NICKEL | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARDS: DIN 30640 | NO | YES | NO | e0 | NO | 94V-0 | TIN LEAD | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 |