Filter Your Search
1 - 2 of 2 results
|
493-28.0M-3FTS1
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 28 MHz | 25 % | 50 OHM | 3.3 V | PECL | 493 | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 14.8mm x 9.8mm x 5.5mm | OSCILENT CORP | compliant | Clock | |||
|
493-28.0M-3FTS1-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 28 MHz | 25 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; TAPE AND REEL | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | SURFACE MOUNT | 6 | YES | 14.8mm x 9.8mm x 5.5mm | OSCILENT CORP | compliant | Clock |