Filter Your Search
1 - 10 of 40 results
|
8609-396-88-13-745-492-E2
Amphenol Communications Solutions
|
Check for Price | Active | 96 | 3 | 2.54 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD EURO CONNECTOR | NO | YES | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
50644-5492EDLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 492 | 4 | 2.54 mm | FEMALE | BOARD | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||
|
50644-1492ED
Amphenol Communications Solutions
|
Check for Price | No | Active | 492 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
50644-5492ECLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 492 | 4 | 2.54 mm | FEMALE | BOARD | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||
|
50749-1492E
Amphenol FCi
|
Check for Price | No | Active | 492 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | OPTIONAL POLARIZATION | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | e0 | UL, CSA | -65 °C | 125 °C | HOLE .099-.111 | PLUG | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.46 inch | 0.82 inch | 13.65 inch | 0.125 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
50749-1492E
Amphenol Communications Solutions
|
Check for Price | No | Active | 492 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | OPTIONAL POLARIZATION | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | e0 | UL, CSA | -65 °C | 125 °C | HOLE .099-.111 | PLUG | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.46 inch | 0.82 inch | 13.65 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
50644-1492E
Amphenol FCi
|
Check for Price | No | No | Active | 492 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | OPTIONAL POLARIZATION | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | HOLE .099-.111 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.46 inch | 0.82 inch | 13.65 inch | 0.125 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||
|
50644-1492ECLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 492 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||
|
50644-5492ECLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 492 | 4 | 2.54 mm | FEMALE | BOARD | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||
|
50644-1492EALF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 492 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |