Filter Your Search
1 - 10 of 51 results
|
1149-25-D4-30-ISA
ECS
|
Check for Price | Contact Manufacturer | 98 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 4.448 N | 5 GΩ | .278 N | UL | -55 °C | 125 °C | #4-40 THD HOLE | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | 0.2 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.37 inch | 0.79 inch | 6.035 inch | 0.1 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
2349-25-D2-50-010
ECS
|
Check for Price | Contact Manufacturer | 98 | 2 | FEMALE | CABLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
2349-25-D3-30-010
ECS
|
Check for Price | Contact Manufacturer | 98 | 2 | FEMALE | CABLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
2349-25-D3-50-010
ECS
|
Check for Price | Contact Manufacturer | 98 | 2 | FEMALE | CABLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
2349-25-D2-10-010
ECS
|
Check for Price | Contact Manufacturer | 98 | 2 | FEMALE | CABLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
1349-25-D1-30-010
ECS
|
Check for Price | Contact Manufacturer | 98 | 1 | 10 mΩ | 3 A | CABLE | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 26 AWG | 26 AWG | 0.27 N | e3 | UL | 94V-0 | PREASSEM CONN | Tin (Sn) | RECTANGULAR | COMPRESSION | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.4 inch | 0.431 inch | 5.775 inch | 0.225 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | ||||||||||||||||||||||
|
2349-25-D3-20-010
ECS
|
Check for Price | Contact Manufacturer | 98 | 2 | FEMALE | CABLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
2349-25-D1-30-010
ECS
|
Check for Price | Contact Manufacturer | 98 | 2 | FEMALE | CABLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
2349-25-D3-60-010
ECS
|
Check for Price | Contact Manufacturer | 98 | 2 | FEMALE | CABLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
1349-25-D2-40-010
ECS
|
Check for Price | Yes | Yes | Contact Manufacturer | 98 | 1 | 10 mΩ | 3 A | CABLE | POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 26 AWG | 26 AWG | 0.27 N | e4 | UL | 94V-0 | PREASSEM CONN | Gold (Au) | BERYLLIUM COPPER | RECTANGULAR | COMPRESSION | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 40u inch | SOLDER | 0.4 inch | 0.431 inch | 5.775 inch | 0.225 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 |