Parametric results for: 492-PIN under Headers and Edge Type Connectors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 492p
Select parts from the table below to compare.
Compare
Compare
65863-492P
Amphenol FCi
Check for Price No No Active 24 2 2.54 mm MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e4 NO 94VE-0 GOLD OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant EAR99 8536.69.40.40
65863-492P
Amphenol Communications Solutions
Check for Price No Active 24 2 2.54 mm MALE BOARD GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e4 NO 94VE-0 GOLD OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40
DIC-149-2P
Honda Tsushin Kogyo Co Ltd
Check for Price Yes Yes Active 2 1 2.54 mm 1 20 mΩ 1 A MALE BOARD POLYAMIDE66 GOLD (28) STRAIGHT BOARD CONNECTOR 1400VAC V NO 1 GΩ NO NO e4 NO UL 94V-0 -40 °C 80 °C Gold (Au) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 28u inch SOLDER 0.1 inch 0.071 inch 0.2 inch 0.138 inch HONDA TSUSHIN KOGYO CO LTD unknown EAR99 8536.69.40.40 ROHS COMPLIANT
IMSA-9210B-1-03Z492-PT1
Iriso Electronics Co Ltd
Check for Price Contact Manufacturer BOARD CONNECTOR IRISO ELECTRONICS CO LTD unknown EAR99 8536.69.40.40
Z-149-2P
Honda Tsushin Kogyo Co Ltd
Check for Price Yes Active 2 1 2.54 mm 1 20 mΩ 1 A MALE BOARD POLYAMIDE66 GOLD (28) OVER NICKEL STRAIGHT BOARD CONNECTOR 1400VAC V NO 1 GΩ NO NO e4 NO UL 94V-0 -40 °C 80 °C Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 28u inch SOLDER 0.1 inch 0.071 inch 0.2 inch 0.138 inch HONDA TSUSHIN KOGYO CO LTD unknown EAR99 8536.69.40.40