Parametric results for: 492-28.0M-5FN-T under XO

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: 492280m5fnt
Select parts from the table below to compare.
Compare
Compare
492-28.0M-5FN-TTS-TR
Oscilent Corp
Check for Price Yes Yes Transferred 28 MHz 25 % 50 OHM 5 V PECL TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 2 ns NO 2 ns 5.5 V 4.5 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 14.8mm x 9.8mm x 6.4mm OSCILENT CORP compliant Clock 3.96 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2015-12-17 DRC Conflict Free CMRT V5.12
492-28.0M-5FN-TCO-TR
Oscilent Corp
Check for Price Yes Yes Transferred 28 MHz 25 % 50 OHM 5 V PECL COMPLIMENTARY OUTPUT; TAPE AND REEL 2 ns NO 2 ns 5.5 V 4.5 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 14.8mm x 9.8mm x 6.4mm OSCILENT CORP compliant Clock 3.96 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2015-12-17 DRC Conflict Free CMRT V5.12
492-28.0M-5FN-TTS
Oscilent Corp
Check for Price Yes Yes Transferred 28 MHz 25 % 50 OHM 5 V PECL 492 TRI-STATE; ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 5.5 V 4.5 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 14.8mm x 9.8mm x 6.4mm OSCILENT CORP compliant Clock 3.96 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2015-12-17 DRC Conflict Free CMRT V5.12
492-28.0M-5FN-TCO
Oscilent Corp
Check for Price Yes Yes Transferred 28 MHz 25 % 50 OHM 5 V PECL 492 COMPLIMENTARY OUTPUT 2 ns NO 2 ns 5.5 V 4.5 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 14.8mm x 9.8mm x 6.4mm OSCILENT CORP compliant Clock 3.96 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2015-12-17 DRC Conflict Free CMRT V5.12
492-28.0M-5FNTS-TR
Oscilent Corp
Check for Price Yes Yes Transferred 28 MHz 25 % 50 OHM 5 V PECL TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 2 ns NO 2 ns 5.5 V 4.5 V 60/40 % 85 °C -40 °C SURFACE MOUNT 4 YES 14.8mm x 9.8mm x 6.4mm OSCILENT CORP compliant Clock 3.96 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2015-12-17 DRC Conflict Free CMRT V5.12
492-28.0M-5FNTS
Oscilent Corp
Check for Price Yes Yes Transferred 28 MHz 25 % 50 OHM 5 V PECL 492 TRI-STATE; ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 5.5 V 4.5 V 60/40 % 85 °C -40 °C SURFACE MOUNT YES 14.8mm x 9.8mm x 6.4mm OSCILENT CORP compliant Clock 3.96 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2015-12-17 DRC Conflict Free CMRT V5.12