Filter Your Search
1 - 10 of 101 results
|
49220C
Murata Manufacturing Co Ltd
|
$0.9100 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 81 mΩ | YES | 10 kHz | 3 A | 4747 | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 4 | SMT | TR, EMBOSSED, 15 INCH | RECTANGULAR PACKAGE | DUAL IN-LINE | ONE SURFACE | 8 mm | 12 mm | 12 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | |||||||||||||
|
49220SC
Murata Power Solutions
|
$0.9774 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 42 mΩ | 20 % | YES | 10 kHz | 3.1 A | 12 MHz | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | 2 | TR, EMBOSSED, 15 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 8 mm | 12.2 mm | 12.2 mm | MURATA POWER SOLUTIONS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
74437349220
Wurth Elektronik
|
$2.4242 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 170 mΩ | 20 % | YES | 100 kHz | 2.1 A | 8 MHz | POWDERED IRON | 2926 | POWER INDUCTOR | 1 | YES | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 4.8 mm | 7.3 mm | 6.6 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||
|
MIL4922-09T
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
4922-07K
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 38 mΩ | 10 % | YES | 1 kHz | 3.23 A | FERRITE | 5024 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Epoxy Molded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 5.585 mm | 12.825 mm | 6.095 mm | API DELEVAN | 5024 | not_compliant | EAR99 | 8504.50.80.00 | ||||||
|
MIL4922-05T
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
492207-5
TE's AMP
|
Check for Price | Obsolete | TYCO ELECTRONICS AMP | unknown | EAR99 | INTERCONNECTION DEVICE | |||||||||||||||||||||||||||||||||||
|
4922-06J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 34 mΩ | 5 % | YES | 1 kHz | 3.41 A | FERRITE | 5024 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Epoxy Molded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 5.585 mm | 12.825 mm | 6.095 mm | API DELEVAN | 5024 | not_compliant | EAR99 | 8504.50.80.00 | ||||||
|
4922-08LTR
API Delevan
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 42 mΩ | 15 % | YES | 3.07 A | Ferrite | 5225 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Molded Case | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | WRAPAROUND | 5.84 mm | 13.21 mm | 6.35 mm | API DELEVAN | not_compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
PCSV49-220M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 |