Filter Your Search
1 - 10 of 25 results
|
491G-29.999MHZ-BBE08011000
Fox Electronics
|
Check for Price | Yes | Transferred | 29.999 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 8 pF | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||
|
491G-10.000MHZ-BBE08011000
Fox Electronics
|
Check for Price | Yes | Transferred | 10 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 8 pF | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||
|
491G-20.000MHZ-BBE08011000
Fox Electronics
|
Check for Price | Yes | Transferred | 20 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 8 pF | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||
|
491G-67.000MHZ-BBE08031000
Fox Electronics
|
Check for Price | Yes | Transferred | 67 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 90 Ω | 8 pF | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||
|
491G-FREQ3-BBE08011000
Fox Electronics
|
Check for Price | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 8 pF | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 54 MHz | 30 MHz | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.80 | |||
|
491G-45.000MHZ-BBE00031000
Fox Electronics
|
Check for Price | Yes | Transferred | 45 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 90 Ω | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | 70 °C | SERIES - 3RD OVERTONE | TAPE AND REEL | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.60 | |||||
|
491G-45.000MHZ-BBE08031000
Fox Electronics
|
Check for Price | Yes | Transferred | 45 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 90 Ω | 8 pF | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||
|
491G-20.000MHZ-BBE00011000
Fox Electronics
|
Check for Price | Yes | Transferred | 20 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.50 | |||||
|
491G-FREQ1-BBE00011000
Fox Electronics
|
Check for Price | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | 19.999 MHz | 10 MHz | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.80 | ||||
|
491G-FREQ-BBE08031000
Fox Electronics
|
Check for Price | Yes | Transferred | 50 ppm | 0.005 % | 5 PPM/YEAR | 90 Ω | 8 pF | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 100 µW | 67 MHz | 45 MHz | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH1.4 (mm)/L0.197XB0.126XH0.055 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.80 |