Parametric results for: 490-28.0m-5en-t under XO

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: 490280m5ent
Select parts from the table below to compare.
Compare
Compare
490-28.0M-5EN-TTS
Oscilent Corp
Check for Price Yes Yes Transferred 28 MHz 50 % 50 OHM 5 V PECL 492 TRI-STATE; ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 5.5 V 4.5 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 14.8mm x 9.8mm x 6.4mm OSCILENT CORP compliant Clock
490-28.0M-5ENTS
Oscilent Corp
Check for Price Yes Yes Transferred 28 MHz 50 % 50 OHM 5 V PECL 492 TRI-STATE; ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 5.5 V 4.5 V 60/40 % 85 °C -40 °C SURFACE MOUNT YES 14.8mm x 9.8mm x 6.4mm OSCILENT CORP compliant Clock
490-28.0M-5EN-TCO-TR
Oscilent Corp
Check for Price Yes Yes Transferred 28 MHz 50 % 50 OHM 5 V PECL COMPLIMENTARY OUTPUT; TAPE AND REEL 2 ns NO 2 ns 5.5 V 4.5 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 14.8mm x 9.8mm x 6.4mm OSCILENT CORP compliant Clock
490-28.0M-5EN-TTS-TR
Oscilent Corp
Check for Price Yes Yes Transferred 28 MHz 50 % 50 OHM 5 V PECL TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 2 ns NO 2 ns 5.5 V 4.5 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 14.8mm x 9.8mm x 6.4mm OSCILENT CORP compliant Clock
490-28.0M-5ENTS-TR
Oscilent Corp
Check for Price Yes Yes Transferred 28 MHz 50 % 50 OHM 5 V PECL TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 2 ns NO 2 ns 5.5 V 4.5 V 60/40 % 85 °C -40 °C SURFACE MOUNT 4 YES 14.8mm x 9.8mm x 6.4mm OSCILENT CORP compliant Clock
490-28.0M-5EN-TCO
Oscilent Corp
Check for Price Yes Yes Transferred 28 MHz 50 % 50 OHM 5 V PECL 492 COMPLIMENTARY OUTPUT 2 ns NO 2 ns 5.5 V 4.5 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 14.8mm x 9.8mm x 6.4mm OSCILENT CORP compliant Clock