Filter Your Search
1 - 2 of 2 results
|
490-19.44M-5G-TTS
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 19.44 MHz | 20 % | 50 OHM | 5 V | PECL | 492 | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 14.8mm x 9.8mm x 6.4mm | OSCILENT CORP | compliant | Clock | |||
|
490-19.44M-5G-TTS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 19.44 MHz | 20 % | 50 OHM | 5 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 14.8mm x 9.8mm x 6.4mm | OSCILENT CORP | compliant | Clock |