Filter Your Search
1 - 1 of 1 results
|
48IMR25-15-2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 15 V | 72 V | 36 V | 14.7 V | 15.3 V | 1.7 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | COMMERCIAL | 25 W | S-XDMA-P7 | e0 | Not Qualified | 50 °C | -10 °C | 7 | UNSPECIFIED | MODULE,7LEAD,2.0 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , MODULE,7LEAD,2.0 | compliant | EAR99 |