Filter Your Search
1 - 1 of 1 results
|
48IMP12-0505-7
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 72 V | 18 V | 4.9 V | 5.1 V | 1.2 A | 2 | NO | NO | ADDITIONAL -5V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 6 % | 1 | HYBRID | COMMERCIAL EXTENDED | 12 W | R-XDMA-P5 | e0 | Not Qualified | 71 °C | -25 °C | 5 | UNSPECIFIED | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , MODULE,5LEAD,.8 | compliant | EAR99 |