Filter Your Search
1 - 2 of 2 results
|
48F010-20A
Philips Semiconductors
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 1K | 128KX8 | 5 V | 200 ns | FLASH | NO | NO | 100 Write/Erase Cycles | 128 | 128000 | 131.072 k | PARALLEL | 100 µA | 40 µA | CMOS | COMMERCIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
48F010-20A
YAGEO Corporation
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | FLASH | MINIMUM 100 WRITE/ERASE CYCLES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | PHILIPS COMPONENTS | unknown | EAR99 | 8542.32.00.51 |