Parametric results for: 48d15 under Power Supply Modules

Filter Your Search

1 - 10 of 1,115 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 48d15
Select parts from the table below to compare.
Compare
Compare
NSD15-48D15
Mean Well
$7.4892 Yes Active DC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED MEAN WELL ENTERPRISES CO LTD , compliant EAR99 Mean Well
EC3SAW-48D15HP
Cincon Electronics Corporation
$8.5763 Active CINCON ELECTRONICS CO LTD compliant Cincon
PQMC1-D48-D15-S
CUI Inc
$10.0042 Yes Active 48 V 15 V 75 V 36 V 14.55 V 15.45 V 33 mA 2 NO NO IT ALSO HAS -15V OUTPUT DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.5 % 0.75 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PSMA-T7 CE, EN 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.5 mm 22 mm 12.25 mm CUI INC compliant EAR99 CUI Inc.
EC3SA-48D15N
Cincon Electronics Corporation
$10.2878 Active CINCON ELECTRONICS CO LTD compliant Cincon
EC4SAW-48D15HN
Cincon Electronics Corporation
$10.6784 Active CINCON ELECTRONICS CO LTD compliant Cincon
JCB0348D15
XP Power
$12.3057 Yes Active 48 V 15 V 72 V 36 V 14.85 V 15.15 V 2 NO NO ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 3 W R-XDMA-P14 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.32 mm 31.75 mm 10.66 mm XP POWER LTD Module-14 compliant EAR99 MODULE 24/14
PQMC3-D48-D15-S
CUI Inc
$12.7577 Yes Yes Active 48 V 15 V 75 V 36 V 14.55 V 15.45 V 2 NO NO IT ALSO HAS -15V OUTPUT DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 3 W R-PSMA-P7 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 9.5 mm 22 mm 12.25 mm CUI INC PACKAGE-8/7 compliant EAR99 CUI Inc.
ITU0348D15
XP Power
$13.2287 Yes Active 48 V 15 V 75 V 18 V 14.85 V 15.15 V 100 mA 2 NO NO IT ALSO HAS -15V OUTPUT DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.2 % 1 % 1 SHORT CIRCUIT 3535 Vrms HYBRID 3 W S-PDIP-P6 CE, UKCA 80 °C -40 °C 260 10 6 PLASTIC/EPOXY DIP DIP6/8,.3 SQUARE IN-LINE NO PIN/PEG 2.54 mm DUAL 14 mm 14 mm 8.6 mm XP POWER LTD compliant XP POWER
ISB0148D15
XP Power
$13.3521 Yes Yes Active 48 V 15 V 75 V 36 V 14.85 V 15.15 V 33 mA 2 YES NO 220 kHz -5 ADDITIONAL OUTPUT IS AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 81 % 0.2 % 1 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDMA-G7 CB, CE, CUL, EN, IEC, UL 2 95 °C -40 °C 245 30 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 13.7 mm 18.9 mm 8.95 mm XP POWER LTD SMD-14/7 compliant EAR99 XP POWER
EC4SAW-48D15N
Cincon Electronics Corporation
$13.4154 Yes Active 48 V 15 V 75 V 18 V 14.775 V 15.225 V 2 NO NO ALSO -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 6 W R-PSMA-T7 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE SINGLE 9.2 mm 21.8 mm 11.6 mm CINCON ELECTRONICS CO LTD , compliant EAR99 Cincon