Filter Your Search
1 - 1 of 1 results
|
48S12.1250TC
Calex Mfg Co Inc
|
Check for Price | Contact Manufacturer | 48 V | 12 V | 60 V | 20 V | 11.4 V | 12.6 V | 1.25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | Not Qualified | 90 °C | -40 °C | 6 | UNSPECIFIED | DIP | DIP18,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | CALEX MFG CO INC | DIP, DIP18,1.8 | compliant | EAR99 |