Filter Your Search
1 - 1 of 1 results
|
48IPS20-05-UIR
IBEK Electronic Ag
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 20 W | S-MDMA-P7 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | DMA | MODULE,8LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 12.8 mm | IBEK ELECTRONIC AG | MODULE | , MODULE,8LEAD,1.8 | 7 | compliant | EAR99 |