Filter Your Search
1 - 2 of 2 results
|
48F010K-30N
YAGEO Corporation
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 300 ns | FLASH | 1000 WRITE/ERASE CYCLES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
48F010K-30N
Philips Semiconductors
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 1K | 128KX8 | 5 V | 300 ns | FLASH | NO | NO | 1000 Write/Erase Cycles | 128 | 128000 | 131.072 k | PARALLEL | 100 µA | 40 µA | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.51 | DIP, DIP32,.6 |