Filter Your Search
1 - 10 of 36 results
|
VS-48CTQ060S-M3
Vishay Intertechnologies
|
$1.4045 | Yes | Active | 20 A | 830 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 260 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||
|
VS-48CTQ060STRR-M3
Vishay Intertechnologies
|
$1.4639 | Yes | Active | 20 A | 830 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 260 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||
|
VS-48CTQ060STRL-M3
Vishay Intertechnologies
|
$1.4639 | Yes | Active | 20 A | 830 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 260 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | Vishay | ||||||||
|
VS-48CTQ060-1-M3
Vishay Intertechnologies
|
$1.5774 | Yes | Active | 20 A | 830 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 260 A | 1 | R-PSIP-T3 | TO-262AA | 1 | 150 °C | -55 °C | 245 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||||
|
VS-48CTQ060-M3
Vishay Intertechnologies
|
$1.7481 | Yes | Active | 830 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 260 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | 245 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | 2018-01-29 | |||||||||
|
48CTQ060STRLPBF
International Rectifier
|
Check for Price | Yes | Transferred | 20 A | 580 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE; HIGH RELIABILITY | GENERAL PURPOSE | 1 kA | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | TO-263 | R-PSSO-G2 | 3 | 8541.10.00.80 | ||||||||||
|
48CTQ060-1
International Rectifier
|
Check for Price | No | Transferred | 20 A | 830 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE; HIGH RELIABILITY | GENERAL PURPOSE | 1 kA | 1 | Not Qualified | R-PSIP-T3 | e0 | TO-262AA | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-262AA | MODIFIED TO-262, 3 PIN | 3 | 8541.10.00.80 | |||||||||
|
48CTQ060-1PBF
International Rectifier
|
Check for Price | Yes | Transferred | 20 A | 580 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE; HIGH RELIABILITY | GENERAL PURPOSE | 1 kA | 1 | Not Qualified | R-PSIP-T3 | e3 | TO-262AA | 1 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-262AA | MODIFIED TO-262, 3 PIN | 3 | 8541.10.00.80 | ||||||||
|
48CTQ060L
International Rectifier
|
Check for Price | No | Transferred | 20 A | 830 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREEWHEELING DIODE | GENERAL PURPOSE | 1 kA | 1 | Not Qualified | R-PSIP-T3 | e0 | TO-262AA | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-262AA | R-PSIP-T3 | 3 | 8541.10.00.80 | |||||||||
|
48CTQ060-1
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Active | 20 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 310 A | 1 | Not Qualified | R-PSIP-T3 | TO-262AA | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | TO-262, 3 PIN | 8541.10.00.80 |