Parametric results for: 48B9D under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 48b9d
Select parts from the table below to compare.
Compare
Part Number
48B9D
Pico Electronics Inc
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Output Current-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Analog IC - Other Type
Efficiency (Main Output)
Number of Functions Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
No No Active 48 V 9 V 50 V 25 V 8.7 V 9.3 V 111 mA 2 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 76 % 1 HYBRID OTHER 1 W R-XDMA-G8 e0 Not Qualified 70 °C -25 °C 8 UNSPECIFIED DMA MODULE,6LEAD,.5 RECTANGULAR MICROELECTRONIC ASSEMBLY YES TIN LEAD GULL WING DUAL PICO ELECTRONICS INC , MODULE,6LEAD,.5 compliant EAR99
Compare
48B9D
Pico Electronics Inc
Check for Price Buy No No Active 48 V 9 V 50 V 25 V 8.7 V 9.3 V 111 mA 2 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 76 % 1 HYBRID OTHER 1 W R-XDMA-G8 e0 Not Qualified 70 °C -25 °C 8 UNSPECIFIED DMA MODULE,6LEAD,.5 RECTANGULAR MICROELECTRONIC ASSEMBLY YES TIN LEAD GULL WING DUAL PICO ELECTRONICS INC , MODULE,6LEAD,.5 compliant EAR99