Filter Your Search
1 - 10 of 12 results
|
489D476X0003D3V
Vishay Sprague
|
Check for Price | No | No | Active | 47 µF | 3 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.1 µA | 0.08 | e0 | 85 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 5 mm | 9 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
489D476X06R3D4C
Vishay Sprague
|
Check for Price | No | No | Active | 47 µF | 6.3 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.4 µA | 0.08 | e0 | 85 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 5 mm | 9 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
489D476X0020M9CE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 47 µF | 20 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.08 | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||||||
|
489D476X06R3D4VE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 47 µF | 6.3 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.4 µA | 0.08 | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin (Sn) | 2.54 mm | WIRE | 5 mm | 9 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
489D476X0035N6CE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 47 µF | 35 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 24.6 µA | 0.08 | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||||||
|
489D476X0025M9BE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 47 µF | 25 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.08 | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||||||
|
489D476X0025M6BE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 47 µF | 25 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 17.6 µA | 0.08 | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||||||
|
489D476X0003D4A
Vishay Sprague
|
Check for Price | No | No | Active | 47 µF | 3 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.1 µA | 0.08 | e0 | 85 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 5 mm | 9 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
489D476X0025M6V
Vishay Sprague
|
Check for Price | No | No | Active | 47 µF | 25 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 17.6 µA | 0.08 | e0 | 85 °C | -55 °C | 2 | DISK PACKAGE | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||||||
|
489D476X0016F4AE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 47 µF | 16 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 11.2 µA | 0.08 | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 2.54 mm | WIRE | 6 mm | 11 mm | 6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 |