Filter Your Search
1 - 10 of 275 results
|
ST486DX2-12HS
STMicroelectronics
|
Check for Price | Obsolete | 32 | 120 MHz | 32 | 32 | 60 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | YES | YES | OTHER | S-CPGA-P168 | Not Qualified | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | STMICROELECTRONICS | PGA | PGA, | 168 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
TA80486DX2-50
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 50 MHz | 0 | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3 | 950 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-CPGA-P168 | Not Qualified | e0 | 110 °C | -40 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | INTEL CORP | PGA | PGA, PGA168,17X17 | 168 | unknown | 8542.31.00.01 | |||||
|
X80486DX2SA66
Intel Corporation
|
Check for Price | Active | 32 | 66 MHz | 32 | 32 | 33 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 5.25 V | 4.75 V | OTHER | S-CPGA-P168 | Not Qualified | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | INTEL CORP | PGA | PGA, | 168 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
MG80486DX-33
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 33 MHz | 0 | 32 | 32 | 33 MHz | NO | 5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3 | 900 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P168 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | INTEL CORP | PGA | PGA, PGA168,17X17 | 168 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
TX486DX4-G100-GA
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 100 MHz | NO | 3.45 V | MICROPROCESSOR, RISC | CMOS | 800 mA | S-XPGA-P168 | Not Qualified | 168 | CERAMIC | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | TEXAS INSTRUMENTS INC | PGA, PGA168,17X17 | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
S80486DX4-100SV8B
AMD
|
Check for Price | No | Obsolete | 32 | 100 MHz | 0 | 32 | 32 | 33 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3 | 1 A | 3.6 V | 3 V | OTHER | S-PQFP-G208 | Not Qualified | e0 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.8 mm | 28 mm | 28 mm | ADVANCED MICRO DEVICES INC | QFP | FQFP, QFP208,1.2SQ,20 | 208 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
ST486DX212LS
STMicroelectronics
|
Check for Price | Obsolete | 32 | 120 MHz | 32 | 32 | 60 MHz | YES | 5 V | MICROPROCESSOR | NO | FLOATING POINT | YES | YES | OTHER | S-PQFP-G208 | Not Qualified | 85 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.8 mm | 28 mm | 28 mm | STMICROELECTRONICS | QFP | FQFP, | 208 | unknown | |||||||||||||||||
|
MG80486DX-25
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 75 MHz | 0 | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3 | 700 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P168 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | INTEL CORP | PGA | PGA, PGA168,17X17 | 168 | compliant | 3A001.A.2.C | 8542.31.00.01 | |||
|
SB80486DX2SC50
Intel Corporation
|
Check for Price | Obsolete | 32 | 50 MHz | 32 | 32 | 50 MHz | YES | 3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 550 mA | 3.3 V | 2.7 V | OTHER | S-PQFP-G208 | Not Qualified | 85 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.7 mm | 28 mm | 28 mm | INTEL CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | Intel | |||||||||
|
X80486DX2SC-50
Intel Corporation
|
Check for Price | Obsolete | 32 | 50 MHz | 0 | 32 | 32 | 25 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3 | 3.6 V | 3 V | X-XUUC-N236 | Not Qualified | 236 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | INTEL CORP | DIE, | unknown |