Filter Your Search
1 - 5 of 5 results
|
4820P-T03-221/331DL
Bourns Inc
|
Check for Price Buy | Yes | Active | 220 Ω | 0.5 % | 80 mW | 5422 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 50 V | e2 | 125 °C | -55 °C | Chip | 20 | Tube | Tin/Copper (Sn/Cu) | 1.27 mm | 2.03 mm | 13.72 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||
|
4820P-T03-221/331FL
Bourns Inc
|
Check for Price Buy | Yes | Active | 220 Ω | 1 % | 80 mW | 5422 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 50 V | e2 | 125 °C | -55 °C | Chip | 20 | Tube | Tin/Copper (Sn/Cu) | 1.27 mm | 2.03 mm | 13.72 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||
|
4820P-T03-221/331
Bourns Inc
|
Check for Price Buy | No | Active | 220 Ω | 2 % | 1.6 W | 2254 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 80 mW | 220 Ω | TERMINATOR | 18 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Chip | 2 | 20 | RECTANGULAR PACKAGE | TUBE | TIN LEAD | GULL WING | 1.27 mm | 2.03 mm | 13.72 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | SO-20 | 8533.21.00.20 | ||
|
4820P-T03-221/331F
Bourns Inc
|
Check for Price Buy | No | Active | 220 Ω | 1 % | 1.6 W | 2254 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 80 mW | 220 Ω | TERMINATOR | 18 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Chip | 2 | 20 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 2.03 mm | 13.72 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | SO-20 | 8533.21.00.20 | ||
|
4820P-T03-221/331D
Bourns Inc
|
Check for Price Buy | No | Active | 220 Ω | 0.5 % | 80 mW | 5422 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 50 V | e0 | 125 °C | -55 °C | Chip | 20 | Tube | Tin/Lead (Sn/Pb) | 1.27 mm | 2.03 mm | 13.72 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 |