Parametric results for: 4820P-T01-333 under Array/Network Resistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 4820pt01333
Select parts from the table below to compare.
Compare
Compare
4820P-T01-333
Bourns Inc
Check for Price No Active 33 kΩ 2 % 1.6 W 2254 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 160 mW 33 kΩ ISOLATED 10 70 °C YES 50 ppm/°C 50 V e0 AEC-Q200 125 °C -55 °C Chip 1 20 RECTANGULAR PACKAGE TUBE TIN LEAD GULL WING 1.27 mm 2.03 mm 13.72 mm 5.59 mm BOURNS INC SO-20 not_compliant EAR99 8533.21.00.20
4820P-T01-333FLF
Bourns Inc
Check for Price Yes Yes Active 33 kΩ 1 % 1.6 W 2254 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 160 mW 33 kΩ ISOLATED 10 70 °C YES 50 ppm/°C 50 V e2 AEC-Q200 125 °C -55 °C Chip 1 20 RECTANGULAR PACKAGE TUBE Tin/Copper (Sn/Cu) GULL WING 1.27 mm 2.03 mm 13.72 mm 5.59 mm BOURNS INC SO-20 not_compliant EAR99 8533.21.00.20
4820P-T01-333F
Bourns Inc
Check for Price No Active 33 kΩ 1 % 1.6 W 2254 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 160 mW 33 kΩ ISOLATED 10 70 °C YES 50 ppm/°C 50 V e0 AEC-Q200 125 °C -55 °C Chip 1 20 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn/Pb) GULL WING 1.27 mm 2.03 mm 13.72 mm 5.59 mm BOURNS INC SMT, 2254 not_compliant
4820P-T01-333LF
Bourns Inc
Check for Price Yes Yes Active 33 kΩ 2 % 1.6 W 2254 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 160 mW 33 kΩ ISOLATED 10 70 °C YES 50 ppm/°C 50 V e2 AEC-Q200 125 °C -55 °C Chip 1 20 RECTANGULAR PACKAGE TUBE Tin/Copper (Sn/Cu) GULL WING 1.27 mm 2.03 mm 13.72 mm 5.59 mm BOURNS INC SO-20 not_compliant EAR99 8533.21.00.20 Bourns