Filter Your Search
1 - 2 of 2 results
|
4820P-2-684F
Bourns Inc
|
Check for Price | No | Active | 680 kΩ | 1 % | 1.6 W | 2254 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 80 mW | 680 kΩ | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | AEC-Q200 | 125 °C | -55 °C | Chip | 19 | 20 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 2.03 mm | 13.72 mm | 5.59 mm | BOURNS INC | SO-20 | not_compliant | EAR99 | 8533.21.00.20 | |||
|
4820P-2-684FLF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 680 kΩ | 1 % | 1.6 W | 2254 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 80 mW | 680 kΩ | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 19 | 20 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 13.72 mm | 5.59 mm | BOURNS INC | SO-20 | not_compliant | EAR99 | 8533.21.00.20 |