Filter Your Search
1 - 1 of 1 results
|
4818P-T02-820LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 82 Ω | 2 % | 1.44 W | 2249 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 80 mW | 82 Ω | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 17 | 18 | RECTANGULAR PACKAGE | TUBE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 12.45 mm | 5.59 mm | BOURNS INC | SO-18 | not_compliant |