Filter Your Search
1 - 2 of 2 results
|
4816P-T02-270LF
Bourns Inc
|
$0.8110 | Yes | Yes | Active | 27 Ω | 1.28 W | 2244 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | TOLERANCE IS 1 OHM | 80 mW | 27 Ω | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 15 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | SO-16 | not_compliant | ||||
|
4816P-T02-270
Bourns Inc
|
$51.7108 | No | Active | 27 Ω | 1.28 W | 2244 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | TOLERANCE IS 1 OHM | 80 mW | 27 Ω | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | AEC-Q200 | 125 °C | -55 °C | Chip | 15 | 16 | RECTANGULAR PACKAGE | TUBE | TIN LEAD | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | SMT, 2244 | not_compliant | EAR99 | 8533.21.00.20 |