Parametric results for: 4816P-1-184LF under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 4816p1184lf
Select parts from the table below to compare.
Compare
Compare
4816P-1-184LF
Bourns Inc
Check for Price Yes Yes Active 180 kΩ 2 % 1.28 W 2244 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 160 mW 180 kΩ ISOLATED 8 70 °C YES 50 ppm/°C 50 V e2 AEC-Q200 125 °C -55 °C Chip 1 16 RECTANGULAR PACKAGE TR Tin/Copper (Sn/Cu) GULL WING 1.27 mm 2.03 mm 11.18 mm 5.59 mm BOURNS INC SMT, 2244 not_compliant EAR99 8533.21.00.20 Bourns