Filter Your Search
1 - 10 of 2,465 results
|
4816P-T01-392LF
Bourns Inc
|
$0.1442 | Yes | Yes | Active | 3.9 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 3.9 kΩ | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | SO-16 | not_compliant | Bourns | |||||
|
4816P-T01-271LF
Bourns Inc
|
$0.3640 | Yes | Yes | Active | 270 Ω | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 270 Ω | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | SO-16 | not_compliant | Bourns | EAR99 | 8533.21.00.20 | |||
|
4816P-T01-102
Bourns Inc
|
$0.4218 | No | Active | 1 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 1 kΩ | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TUBE | TIN LEAD | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | SO-16 | not_compliant | Bourns | EAR99 | 8533.21.00.20 | ||||
|
4816P-T01-101
Bourns Inc
|
$0.4218 | No | Active | 100 Ω | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 100 Ω | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TUBE | TIN LEAD | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | SMT, 2244 | not_compliant | Bourns | EAR99 | 8533.21.00.20 | ||||
|
4816P-1-100LF
Bourns Inc
|
$0.4512 | Yes | Yes | Active | 10 Ω | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | TOLERANCE IS 1 OHM | 160 mW | 10 Ω | ISOLATED | 8 | 70 °C | YES | 100 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | Bourns | EAR99 | 8533.21.00.20 | ||
|
4816P-T01-100LF
Bourns Inc
|
$0.4891 | Yes | Yes | Active | 10 Ω | 1.28 W | 2244 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | TOLERANCE IS 1 OHM | 160 mW | 10 Ω | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | SO-16 | not_compliant | Bourns | EAR99 | 8533.21.00.20 | |||
|
4816P-T02-224LF
Bourns Inc
|
$0.5449 | Yes | Yes | Active | 220 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 80 mW | 220 kΩ | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 15 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | SO-16 | not_compliant | Bourns | EAR99 | 8533.21.00.20 | |||
|
4816P-T01-331LF
Bourns Inc
|
$0.5450 | Yes | Yes | Active | 330 Ω | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 330 Ω | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | SO-16 | not_compliant | Bourns | EAR99 | 8533.21.00.20 | |||
|
4816P-2-222LF
Bourns Inc
|
$0.5458 | Yes | Yes | Active | 2.2 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 80 mW | 2.2 kΩ | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 15 | 16 | RECTANGULAR PACKAGE | TR | TIN COPPER | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | Bourns | EAR99 | 8533.10.00.20 | |||
|
4816P-T01-181LF
Bourns Inc
|
$0.5544 | Yes | Yes | Active | 180 Ω | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 180 Ω | ISOLATED | 8 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | SO-16 | not_compliant | Bourns | EAR99 | 8533.21.00.20 |