Filter Your Search
1 - 1 of 1 results
|
4814P-1-271LF
Bourns Inc
|
$0.8375 | Yes | Yes | Active | 270 Ω | 2 % | 1.12 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 270 Ω | ISOLATED | 7 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 14 | RECTANGULAR PACKAGE | TR | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 |