Parametric results for: 4814p-2-105lf under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 4814p2105lf
Select parts from the table below to compare.
Compare
Compare
4814P-2-105LF
Bourns Inc
Check for Price Buy Yes Yes Active 1 MΩ 2 % 1.12 W 2239 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 80 mW 1 MΩ BUSSED 1 70 °C YES 50 ppm/°C 50 V e2 AEC-Q200 125 °C -55 °C Chip 13 14 RECTANGULAR PACKAGE TR Tin/Copper (Sn/Cu) GULL WING 1.27 mm 2.03 mm 9.91 mm 5.59 mm BOURNS INC SMT, 2239 not_compliant EAR99 8533.21.00.20 Bourns