Parametric results for: 4814p-2-101 under Array/Network Resistors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: 4814p2101
Select parts from the table below to compare.
Compare
Compare
4814P-2-101D
Bourns Inc
Check for Price Buy No Active 100 Ω 0.5 % 80 mW 3922 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM BUSSED 50 V e0 AEC-Q200 125 °C -55 °C Chip 14 TR, 13 Inch Tin/Lead (Sn/Pb) 1.27 mm 2.03 mm 9.91 mm 5.59 mm BOURNS INC not_compliant EAR99
4814P-2-101LF
Bourns Inc
Check for Price Buy Yes Yes Active 100 Ω 2 % 1.12 W 2239 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 80 mW 100 Ω BUSSED 1 70 °C YES 50 ppm/°C 50 V e2 AEC-Q200 125 °C -55 °C Chip 13 14 RECTANGULAR PACKAGE TR Tin/Copper (Sn/Cu) GULL WING 1.27 mm 2.03 mm 9.91 mm 5.59 mm BOURNS INC not_compliant EAR99 SMT, 2239 8533.21.00.20 Bourns
4814P-2-101F
Bourns Inc
Check for Price Buy No Active 100 Ω 1 % 1.12 W 2239 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 80 mW 100 Ω BUSSED 1 70 °C YES 50 ppm/°C 50 V e0 AEC-Q200 125 °C -55 °C Chip 13 14 RECTANGULAR PACKAGE TR, 13 INCH Tin/Lead (Sn/Pb) GULL WING 1.27 mm 2.03 mm 9.91 mm 5.59 mm BOURNS INC not_compliant EAR99 SO-14 8533.21.00.20
4814P-2-101FLF
Bourns Inc
Check for Price Buy Yes Yes Active 100 Ω 1 % 1.12 W 2239 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 80 mW 100 Ω BUSSED 1 70 °C YES 50 ppm/°C 50 V e2 AEC-Q200 125 °C -55 °C Chip 13 14 RECTANGULAR PACKAGE TR, 13 INCH Tin/Copper (Sn/Cu) GULL WING 1.27 mm 2.03 mm 9.91 mm 5.59 mm BOURNS INC not_compliant EAR99 SO-14 8533.21.00.20
4814P-2-101
Bourns Inc
Check for Price Buy No No Active 100 Ω 2 % 1.12 W 2239 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 80 mW 100 Ω BUSSED 1 70 °C YES 50 ppm/°C 50 V e0 AEC-Q200 125 °C -55 °C Chip 13 14 RECTANGULAR PACKAGE TR TIN LEAD GULL WING 1.27 mm 2.03 mm 9.91 mm 5.59 mm BOURNS INC not_compliant EAR99 DSOP 8533.21.00.20 Bourns