Filter Your Search
1 - 6 of 6 results
|
4814P-T01-333D
Bourns Inc
|
Check for Price | No | Active | 33 kΩ | 0.5 % | 160 mW | 3922 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e0 | AEC-Q200 | 125 °C | -55 °C | Chip | 14 | Tube | Tin/Lead (Sn/Pb) | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||
|
4814P-T01-333LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 33 kΩ | 2 % | 1.12 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 33 kΩ | ISOLATED | 7 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | SO-14 | 8533.21.00.20 | ||
|
4814P-T01-333
Bourns Inc
|
Check for Price | No | Active | 33 kΩ | 2 % | 1.12 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 33 kΩ | ISOLATED | 7 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 14 | RECTANGULAR PACKAGE | TUBE | TIN LEAD | GULL WING | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | SMT, 2239 | 8533.21.00.20 | |||
|
4814P-T01-333F
Bourns Inc
|
Check for Price | No | Active | 33 kΩ | 1 % | 1.12 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 33 kΩ | ISOLATED | 7 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | not_compliant | SO-14 | |||||
|
4814P-T01-333FLF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 33 kΩ | 1 % | 1.12 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 33 kΩ | ISOLATED | 7 | 70 °C | YES | 50 ppm/°C | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 1 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | SO-14 | 8533.21.00.20 | ||
|
4814P-T01-333DLF
Bourns Inc
|
Check for Price | Yes | Active | 33 kΩ | 0.5 % | 160 mW | 3922 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e2 | AEC-Q200 | 125 °C | -55 °C | Chip | 14 | Tube | Tin/Copper (Sn/Cu) | 1.27 mm | 2.03 mm | 9.91 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 |