Parametric results for: 480DOTS under Solid State Relays

Filter Your Search

1 - 10 of 378 results

|
-
-
-
-
-
Manufacturer Part Number: 480d
Select parts from the table below to compare.
Compare
Compare
SSRMP-480D25
TE Connectivity
$1.0000 Yes Active NO PANEL MOUNT TRIGGER OUTPUT SSR 480 V 32 V 4 V 80 °C -35 °C 21.81 mm 23.5 mm 35.5 mm TE CONNECTIVITY LTD not_compliant 8541.49.95.00 TE Connectivity
SSRC-480D5
TE Connectivity
$1.0000 Yes Active NO PANEL MOUNT 5 A 4 kV UL RECOGNIZED, ZERO VOLTAGE CROSSING TRIGGER OUTPUT SSR 660 V 15 V 4 V 80 °C -30 °C 7.6 mm 25.4 mm 43.1 mm TE CONNECTIVITY LTD compliant TE Connectivity PLASTIC PACKAGE-4
MCXE480D5
Crydom Inc
$21.2048 Yes Yes Transferred 15 mA 5 A 4 kV 15 V 15 mA UL RECOGNIZED, ZERO VOLTAGE CROSSING DC TRIGGER OUTPUT SSR Back to Back SCR e3 80 °C -40 °C 1 Tin (Sn) - with Nickel (Ni) barrier 25.4 mm 43.1 mm CRYDOM INC compliant 8541.40.95.00 CRYDOM ROHS COMPLIANT, PLASTIC, SIP-4
PF480D25R
Crydom Inc
$21.7876 Yes Yes Transferred 25 A 4 kV 4 V 15 mA ULRECOGNIZED,VDEAPPROVED DC TRIGGER OUTPUT SSR Back to Back SCR e3 80 °C -30 °C 1 Tin (Sn) 22.8 mm 38.1 mm CRYDOM INC compliant 8541.40.95.00 CRYDOM
MCX480D5
Crydom Inc
$23.7405 Yes Yes Transferred 15 mA 5 A 4 kV 4 V 15 mA UL RECOGNIZED, ZERO VOLTAGE CROSSING DC TRIGGER OUTPUT SSR Back to Back SCR e3 80 °C -40 °C 1 Tin (Sn) - with Nickel (Ni) barrier 25.4 mm 43.1 mm CRYDOM INC compliant 8541.40.95.00 CRYDOM ROHS COMPLIANT, PLASTIC, SIP-4
CX480D5
Crydom Inc
$23.7785 Yes Yes Transferred 5 A 4 kV 4 V 15 mA UL RECOGNIZED, ZERO VOLTAGE CROSSING SINGLE DC TRIGGER OUTPUT SSR Back to Back SCR e3 80 °C -30 °C 1 Tin (Sn) - with Nickel (Ni) barrier CRYDOM INC compliant 8541.40.95.00 CRYDOM
CXE480D5
Crydom Inc
$26.3588 Yes Yes Transferred 5 A 4 kV 15 V 15 mA UL RECOGNIZED, ZERO VOLTAGE CROSSING SINGLE DC TRIGGER OUTPUT SSR Back to Back SCR e3 80 °C -30 °C 1 Tin (Sn) - with Nickel (Ni) barrier CRYDOM INC compliant 8541.40.95.00 CRYDOM
SSRMP-480D25R
TE Connectivity
$26.5469 Yes Active NO PANEL MOUNT TRIGGER OUTPUT SSR 480 V 32 V 4 V 80 °C -30 °C 21.81 mm 23.5 mm 35.5 mm TE CONNECTIVITY LTD not_compliant 8541.49.95.00 TE Connectivity
WG480D25Z
Comus International
$28.2930 Active TRIGGER OUTPUT SSR COMUS INTERNATIONAL compliant 8541.40.95.00
WG480D50Z
Comus International
$29.0799 Active TRIGGER OUTPUT SSR COMUS INTERNATIONAL compliant 8541.40.95.00