Filter Your Search
1 - 10 of 32 results
|
480-12.0M-5EN-TTS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 % | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 9.8mm x 4.7mm | OSCILENT CORP | compliant | Clock | ||
|
480-12.0M-5D-TTS
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 100 % | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 14.0mm x 9.8mm x 4.7mm | OSCILENT CORP | compliant | Clock | ||||
|
480-12.0M-3EN-TTS
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 % | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.0mm x 9.8mm x 4.7mm | OSCILENT CORP | compliant | Clock | |||
|
480-12.0M-3DNTS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | HCMOS/TTL | OSCILENT CORP | compliant | Clock | ||||||||||||||||||
|
480-12.0M-5DTS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | HCMOS/TTL | OSCILENT CORP | compliant | Clock | ||||||||||||||||||
|
480-12.0M-5ETS
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | HCMOS/TTL | OSCILENT CORP | compliant | Clock | ||||||||||||||||||
|
480-12.0M-5EN-TTS
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 % | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.0mm x 9.8mm x 4.7mm | OSCILENT CORP | compliant | Clock | |||
|
480-12.0M-3ENTS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | HCMOS/TTL | OSCILENT CORP | compliant | Clock | ||||||||||||||||||
|
480-12.0M-3ETS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | HCMOS/TTL | OSCILENT CORP | compliant | Clock | ||||||||||||||||||
|
480-12.0M-3E-TTS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 % | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 9.8mm x 4.7mm | OSCILENT CORP | compliant | Clock |