Parametric results for: 48-p-1220-0 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 43 results

|
-
-
-
-
-
Manufacturer Part Number: 48p12
Select parts from the table below to compare.
Compare
Compare
DF14-8P-1.25H(35)
Hirose Electric Co Ltd
$0.3338 Yes Active 8 1 1.25 mm 1 30 mΩ 1 A MALE 30 Cycles BOARD POLYAMIDE RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 3 N 500 MΩ 0.15 N UL 94V-0 -35 °C 85 °C PEG RECTANGULAR SQ PIN-SKT BEIGE 0.049 inch NO HOLE 0.043 LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.098 inch 0.264 inch 0.589 inch HIROSE ELECTRIC CO LTD unknown Hirose
DF14-8P-1.25H(52)
Hirose Electric Co Ltd
$0.8990 Yes Active 8 1 1.25 mm 1 30 mΩ 1 A MALE 50 Cycles BOARD POLYAMIDE RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 3 N 500 MΩ 0.15 N UL 94V-0 -35 °C 85 °C PEG RECTANGULAR SQ PIN-SKT BEIGE 0.049 inch NO HOLE 0.043 LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.098 inch 0.264 inch 0.589 inch HIROSE ELECTRIC CO LTD unknown Hirose
DF14-8P-1.25H(65)
Hirose Electric Co Ltd
$1.3400 Yes Active 8 1 1.25 mm 1 30 mΩ 1 A MALE 50 Cycles BOARD POLYAMIDE RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 3 N 500 MΩ 0.15 N UL 94V-0 -35 °C 85 °C PEG RECTANGULAR SQ PIN-SKT BEIGE 0.049 inch NO HOLE 0.043 LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.098 inch 0.264 inch 0.589 inch HIROSE ELECTRIC CO LTD unknown Hirose
171-004-8P-.125-MH
Glenair Inc
Check for Price Active BOARD CONNECTOR 171-004 GLENAIR INC unknown
171-004-8P-.125
Glenair Inc
Check for Price No No Active 8 1 1.27 mm MALE BOARD GOLD RIGHT ANGLE BOARD CONNECTOR NO NO NO e0 NO TIN LEAD COPPER ALLOY MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER GLENAIR INC compliant EAR99 8536.69.40.40
DF14-8P-1.25H(20)
Hirose Electric Co Ltd
Check for Price No Obsolete 8 1 1.25 mm 1 30 mΩ 1 A MALE 30 Cycles BOARD POLYAMIDE GOLD RIGHT ANGLE BOARD CONNECTOR POLARIZED 500VAC V NO 3.0024 N 500 MΩ POLARIZED HOUSING .139 N NO NO e0 NO UL 94V-0 -25 °C 85 °C PEG RECEPTACLE TIN LEAD BRASS RECTANGULAR SQ PIN-SKT BEIGE 0.049 inch DF14-8S-1.25C NO ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.224 inch 0.098 inch 0.589 inch HIROSE ELECTRIC CO LTD unknown Hirose EAR99 8536.69.40.40
171-004-8P-.125MH
Glenair Inc
Check for Price No No Active 8 1 1.27 mm MALE BOARD GOLD RIGHT ANGLE BOARD CONNECTOR NO NO NO e0 NO TIN LEAD COPPER ALLOY MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER GLENAIR INC compliant EAR99 8536.69.40.40
171-004-8P-.125-PBCLMH
Glenair Inc
Check for Price No No Active 8 1 1.27 mm MALE BOARD GOLD RIGHT ANGLE BOARD CONNECTOR NO NO NO e0 NO TIN LEAD COPPER ALLOY MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER GLENAIR INC compliant EAR99 8536.69.40.40
171-004-8P-.125CLMH
Glenair Inc
Check for Price No No Active 8 1 1.27 mm MALE BOARD GOLD RIGHT ANGLE BOARD CONNECTOR NO NO NO e0 NO TIN LEAD COPPER ALLOY MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER GLENAIR INC compliant EAR99 8536.69.40.40
DF14-8P-1.25H(54)
Hirose Electric Co Ltd
Check for Price Yes Obsolete 8 1 1.25 mm MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT HIROSE ELECTRIC CO LTD unknown Hirose EAR99