Filter Your Search
1 - 10 of 75 results
|
481-80.0M-3DN-TTS
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 80 MHz | 100 % | 3.3 V | HCMOS/TTL | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | OSCILENT CORP | compliant | Clock | ||||
|
481-8.0M-3DN-TTS
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 100 % | 3.3 V | HCMOS/TTL | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | OSCILENT CORP | compliant | Clock | ||||
|
481-8.0M-3E-TS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 50 % | 3.3 V | HCMOS/TTL | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.6mm | OSCILENT CORP | compliant | Clock | ||||
|
SQG22P2D481-8.000M
Suntsu Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 8 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 1.0mm | SUNTSU FREQUENCY CONTROL INC | compliant | Clock | ||||
|
481-80.0M-5D-TS
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 80 MHz | 100 % | 5 V | HCMOS/TTL | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | OSCILENT CORP | compliant | Clock | |||||
|
481-80.0M-5E-TTS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 80 MHz | 50 % | 5 V | HCMOS/TTL | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.6mm | OSCILENT CORP | compliant | Clock | ||||
|
481-8.0M-3D-TS
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 100 % | 3.3 V | HCMOS/TTL | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | OSCILENT CORP | compliant | Clock | |||||
|
481-80.0M-5D-TTS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 80 MHz | 100 % | 5 V | HCMOS/TTL | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.6mm | OSCILENT CORP | compliant | Clock | ||||
|
481-80.0M-5EN-TS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 80 MHz | 50 % | 5 V | HCMOS/TTL | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.6mm | OSCILENT CORP | compliant | Clock | |||
|
481-80.0M-5EN-TS
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 80 MHz | 50 % | 5 V | HCMOS/TTL | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | OSCILENT CORP | compliant | Clock |