Filter Your Search
1 - 10 of 5,550 results
|
PRW05WJW47JB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 | Yes | Yes | Active | 4.7 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
PRW0AWJW47JB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1365 | Yes | Yes | Active | 4.7 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 49 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
PRM05WJW47JB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1612 | Yes | Yes | Active | 4.7 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 5 mm | 5 mm | 25 mm | 13 mm | 9 mm | ROYAL ELECTRONIC FTY CO LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
SQPW5R47J
TE Connectivity
|
$0.2093 | Yes | Active | 470 mΩ | 5 % | 5 W | 8739 | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 350 V | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 35 mm | 9 mm | 22 mm | 10 mm | 22mm x 10mm x 9mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||
|
SMW2R47JT
TE Connectivity
|
$0.2292 | Yes | Active | 470 mΩ | 5 % | 2 W | 2616 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 300 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 3.55 mm | 6.7 mm | 4 mm | 4mm x 6.7mm x 3.55mm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||
|
MCKNP02SJ047JA10
SPC Multicomp
|
$0.2517 | Active | 4.7 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||||||||||||
|
SMW7R47JT
TE Connectivity
|
$0.2539 | Yes | Active | 470 mΩ | 5 % | 7 W | 9137 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 750 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 23mm x 9.5mm x 9.6mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||||||||||||||
|
PRMAAWJW47JB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.2647 | Yes | Yes | Active | 4.7 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 5 mm | 7.5 mm | 35 mm | 16 mm | 12 mm | ROYAL ELECTRONIC FTY CO LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
SMW3R47JT
TE Connectivity
|
$0.3240 | Transferred | 470 mΩ | 5 % | 3 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 25 °C | YES | 500 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | TIN | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||||||||
|
WP2S-R47JA25
TT Electronics Welwyn Components
|
$0.3328 | Yes | Active | 470 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FALME PROOF | 25 °C | NO | 50 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 800 µm | 19.8 mm | 3.6 mm | 9 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 |