Filter Your Search
1 - 2 of 2 results
|
478LMU025M2BD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 4.7 mF | 25 V | 1.6 mA | 20 % | 158.73 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 mA | 0.45 | e3 | 105 °C | -40 °C | 2 | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
478LMU025M2BD
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 4.7 mF | 25 V | 1.6 A | 20 % | 105.82 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Capacitance Tolerance | 2.35 mA | 0.3 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.40 |