Filter Your Search
1 - 2 of 2 results
|
478LMB035M2CC
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 4.7 mF | 35 V | 1.73 A | 20 % | 123.46 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.29 mA | 0.35 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | SNAP-IN | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | |||||||
|
478LMB035M2CC
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 4.7 mF | 35 V | 1.73 A | 20 % | 141.095 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2168 mA | 0.4 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | MATTE TIN | 10 mm | SNAP-IN | 25 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |