Filter Your Search
1 - 10 of 229 results
|
601D478F016GL2
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 4.7 mF | 16 V | 1.304 A | 50 % | 67 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 601D | 137.11 µA | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | |||||||||||||||
|
601D478F016GL1
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 4.7 mF | 16 V | 1.304 A | 50 % | 67 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 601D | 137.11 µA | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | |||||||||||||||
|
673D478F6R3JE1J
Chemi-Con
|
Check for Price | Obsolete | 4.7 mF | 6.3 V | 3.6 A | 50 % | 60 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: MIL-C-39018/09 | 86.038 µA | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 25.9 mm | 29.2 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||||||||
|
674D478F016GJ1A
Vishay Intertechnologies
|
Check for Price | Obsolete | 4.7 mF | 16 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 674D | Available Terminal Style A Only | 674D | 105 °C | -55 °C | 2 | Radial | 19.6 mm | 41.9 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||||||
|
601D478F016FT7
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 4.7 mF | 16 V | 1.576 A | 50 % | 60 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 601D | 137.11 µA | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | |||||||||||||||
|
478FXM025M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 4.7 mF | 25 V | 1.47 A | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.525 mA | 0.24 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
478FXM025MSQ
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | Matte Tin (Sn) | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||||||||||||||||||||||
|
478FXM6R3MCC
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | Matte Tin (Sn) | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||||||||||||||||||||||
|
601D478F035HS1
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 4.7 mF | 35 V | 2.184 A | 50 % | 39 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 601D | 202.79 µA | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | |||||||||||||||
|
U673D478F020JJ7AE3
Vishay Sprague
|
Check for Price | Obsolete | 4.7 mF | 20 V | 5.47 A | 50 % | 26 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | NO | WIRE | 25.9 mm | 41.9 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.40 |