Filter Your Search
1 - 3 of 3 results
|
477HST063M
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 470 µF | 63 V | 650 mA | 20 % | 0.0004 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 888.3 µA | 0.1 | 125 °C | -40 °C | 2 | Axial | NO | WIRE | 16 mm | 31 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
477HST063M
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 63 V | 650 mA | 20 % | 353 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HST | 888.3 µA | 0.1 | e3 | 125 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||
|
477HST063MSD
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HST | e3 | 2 | Matte Tin (Sn) | ILLINOIS CAPACITOR INC | , | compliant | EAR99 |